Molex0008550103Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
Other Part Names : 09626045
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
5 | |
6 | |
0 | |
50 | |
Reel | |
0.15 | |
13.69 | |
3.3 | |
4.79 | |
KK® | |
Cable Mount | |
18-24 |
Have a wire which needs to be connected to something? This 0008550103 connector contact from Molex will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 13.69 mm long, 4.79 mm tall and 3.3 mm deep. This connector contact has a minimum operating temperature of 0 °C and a maximum of 50 °C. Its wire is 18-24 AWG.