Molex0008550129Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag
Other Part Names : 09652059
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Have a wire which needs to be connected to something? This 0008550129 connector contact from Molex will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-30 AWG. It uses the crimp termination method. This product is 11.2 mm long, 3.05 mm tall and 2 mm deep.