Amphenol00110410002Steckverbinder, Kontakt
Contact PIN 22 Size Crimp ST Cable Mount 22-26AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
5 | |
-55 | |
175 | |
N/A | |
N/A | |
N/A | |
22 | |
Cable Mount | |
22-26 |
Need a strong connection for your wires? This 00110410002 connector contact from Amphenol is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its wire is 22-26 AWG.