Molex0016020077Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 24-30AWG SL™ Reel
Other Part Names : 22284195
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 0016020077 connector contact from Molex provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 21.39 mm long. It uses the crimp termination method. Its wire is 24-28 AWG.