Molex0016020088Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Other Part Names : 22284211
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 0016020088 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-24 AWG. This product is 12.96 mm long, 2.18 mm tall and 1.91 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method.