Molex0016021116Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag
Other Part Names : 22284350
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 0016021116 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 12.88 mm long, 2.18 mm tall and 1.32 mm deep. It uses the crimp termination method. Its wire is 24-30 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.