Molex0039000047Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Other Part Names : 152670247
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This specially engineered 0039000047 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 14.9 mm long, 2.3 mm tall and 2.3 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 22-28 AWG.