Molex0039000062Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
Other Part Names : 152670268
Compliant | |
EAR99 | |
Obsolete | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Power | |
M | |
Crimp | |
Straight | |
9 | |
600V | |
10 | |
-40 | |
105 | |
30 | |
Bag | |
0.12 | |
16.8 | |
3.6 | |
4.5 | |
Cable Mount | |
18-24 |
Easily improve a secured connection with this specially engineered 0039000062 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 18-24 AWG. This product is 17 mm long, 4.5 mm tall and 3.6 mm deep.