Molex0039000073Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® T/R
Other Part Names : 152670287
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This 0039000073 connector contact from Molex provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Power connector. It uses the crimp termination method. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep. Its wire is 18-24 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.