Other Part Names : 152670311
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Install this 0039000081 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Power connector. This product is 16.8 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method. Its wire is 16 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C.