Molex0039000095Steckverbinder, Kontakt

Contact PIN Crimp ST Cable Mount 16AWG T/R

Other Part Names : 152670341

Easily improve a secured connection with this specially engineered 0039000095 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 16.8 mm long, 4.5 mm tall and 3.6 mm deep. Its wire is 16 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 48000
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    13 Wochen
    • Price: