Molex0039000160Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ T/R
Other Part Names : 152670440
Compliant | |
EAR99 | |
NRND | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this 0039000160 connector contact manufactured from Molex will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 7.1 mm long, 2.15 mm tall and 2.4 mm deep. It uses the crimp termination method. Its wire is 22-28 AWG.