Molex0039000219Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Plus Reel
Other Part Names : 152670815
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
PIN | |
Crimp | |
Straight | |
9 | |
600V | |
10 | |
-40 | |
105 | |
30 | |
Reel | |
16.8 | |
3.6 | |
4.5 | |
Mini-Fit® Plus | |
Cable Mount | |
18-24 |
Never worry about a poor connection with this 0039000219 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Power connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 16.8 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method. Its wire is 18-24 AWG.