Molex0039000430Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit Reel
Other Part Names : 163220001
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 0039000430 connector contact from Molex will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 17 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method.