Molex0039012240
Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 190030001
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
Think of Molex's 0039012240 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 24 F contacts. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. It has a female type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. This product is 51.6 mm long, 15.1 mm tall and 19.6 mm deep. 0039012240 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
