Molex0039532035Steckverbinder, FFC-FPC

Conn FFC/FPC Connector SKT 3 POS 1.25mm Solder ST Thru-Hole Tray

Other Part Names : 190730180

Design your electronic device with FFC technology by implementing this ffc/fpc connector 0039532035 flexible flat cable from Molex. This is a 1-row connector. Its pitch is 1.25 mm. This socket type connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 200 V. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This product is 9.5 mm long, 7.5 mm tall and 5 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C. It uses the solder termination method. 0039532035 is housed in natural polyester.

2.405 Stück: Versand in vsl. 10 Tagen

    Total0,33 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1740+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.405 Stück
      • Price: 0,3284 €