Molex0039532104Steckverbinder, FFC-FPC
Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole Tray
Other Part Names : 190730226
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FPC Connector | |
10 | |
1 | |
Solder | |
1.25 | |
Right Angle | |
SKT | |
1/Contact | |
200V | |
500 | |
20 | |
-20 | |
80 | |
30 | |
Tray | |
0.958 | |
18.25 | |
9.8 | |
5.4 | |
Through Hole |
Use this fpc connector 0039532104 flexible flat cable from Molex in tightly constrained electronics projects. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a right angle body orientation. Its pitch is 1.25 mm. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This flexible flat cable has an operating temperature of -20 to 80 °C. 0039532104 is housed in natural polybutylene terephthalate. This product is 18.25 mm long, 5.4 mm tall and 9.8 mm deep. It uses the solder termination method.