Molex0039532164Steckverbinder, FFC-FPC

Conn FPC Connector SKT 16 POS 1.25mm Solder RA Thru-Hole Tray

Other Part Names : 190730316

Utilize FFC technology with this fpc connector 0039532164 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. Its pitch is 1.25 mm. It has a maximum voltage rating of 200 V. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 80 °C. This product is 25.75 mm long, 5.4 mm tall and 9.8 mm deep. 0039532164 is housed in natural polybutylene terephthalate.

1.573 Stück: Versand in vsl. 10 Tagen

    Total1,02 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1716+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.573 Stück
      • Price: 1,0198 €