KYOCERA AVX Components Corporation008016056000607Steckverbinder, rechteckig
Conn Rack and Panel F 56 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Your connection between circuits will be strong with this rack and panel 008016056000607 USB connector from AVX. This is a 9-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a plug type gender. This female connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 8 A. 008016056000607 is housed in thermoplastic. It uses the crimp termination method. This harting connector has an operating temperature of -55 to 85 °C.