KYOCERA AVX Components Corporation009176002022106Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector F 2 POS 4mm Solder ST SMD Automotive
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
IDC Connector | |
F | |
2 | |
1 | |
Solder | |
4 | |
Straight | |
10/Contact | |
300VAC | |
-40 | |
125 | |
3 | |
8 | |
5 | |
5.1 | |
Surface Mount |
Think of AVX's idc connector 009176002022106 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 4 mm. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. This product is 8 mm long, 5.1 mm tall and 5 mm deep. 009176002022106 is housed in white nylon 4/6. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.