KYOCERA AVX Components Corporation009276001021106Steckverbinderleisten und Leiterplattenbuchsen
Conn Terminal Block F 1 POS Solder RA Thru-Hole 6A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
Joining multiple circuits is easy with this 009276001021106 PCB terminal block from AVX. This F connector's a single contact that is made out of beryllium copper and plated with tin over nickel. It has a maximum voltage rating of 250 VAC. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. 009276001021106 is housed in nylon 4/6. This device has a maximum current rating of 6 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This quick disconnect terminal has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 2.5 mm long, 5 mm tall and 9 mm deep. Its wire is 18-24 AWG.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
