Littelfuse01000056ZSicherungszubehör
Fuse Clip 10A 250VAC/250VDC Through Hole Pin Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Fuse Clip | |
Cartridge | |
5mm (Dia) | |
1 | |
10 | |
250VAC|250VDC | |
Pin | |
Bulk | |
4.5 | |
5.94 | |
8.2 | |
10.7 | |
Spring Brass | |
Through Hole |
Use this fuse clip 01000056Z from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 10. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.1 mm long, 8.2 mm tall and 5.9 mm deep.