Littelfuse01220083ZSicherungszubehör
Fuse Clip 30A 250VAC/250VDC Through Hole Pin Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Fuse Clip | |
3AB|3AG | |
6.3 X 32 | |
30 | |
250VAC|250VDC | |
Pin | |
Bulk | |
7.11 | |
7.87 | |
10.67 | |
Beryllium Copper | |
Through Hole |
Don't overlook additional safety features with this 01220083Z from Littelfuse when implementing fuses into electrical circuits.