Littelfuse01500322HSicherungszubehör
Fuse Holder 15A 500VAC/500VDC In Line Wire Lead
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use this fuse holder 01500322H from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 15. The voltage rating is 125VDC|500VAC. This part has an operating temperature range of -55 °C to 125 °C. This product is 59 mm long, 17.8 mm tall and 12.2 mm deep.