Molex0152660171Flachband Kabelbaugruppen
Cable Assembly 0.152m 33AWG 0.5mm 16 to 16 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 346910200
Compliant | |
EAR99 | |
Active | |
8544.49.10.00 | |
Automotive | No |
PPAP | No |
16 to 16 | |
PIN-PIN | |
Premo Flex FFC Jumper | |
Premo Flex FFC Jumper | |
Tinned Copper | |
33 | |
0.5 | |
0.152 | |
0.086 | |
White | |
60VAC | |
-40 | |
105 | |
Bag | |
8.5 | |
Premo-Flex FFC Jumper | |
Tin | |
0.5/Contact |
If your printed circuit has many space constraints, the FFC jumper cable 0152660171 flat cable from Molex can help you route electrical lines without making new lines on the board itself. This device has a maximum current rating of 0.5 A. Its cable is 0.152 m long. This flat cable has a temperature range of -40 °C to 105 °C.