Molex0152670269Flachband Kabelbaugruppen
Cable Assembly 0.051m 29AWG 1mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 348160001
Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
If your printed circuit has many space constraints, the FFC jumper cable 0152670269 flat cable from Molex can help you route electrical lines without making new lines on the board itself. Its cable is 0.051 m long. This device has a maximum current rating of 1.2 A. This flat cable has a temperature range of -40 °C to 105 °C.