Molex0152670357Flachband Kabelbaugruppen
Cable Assembly 0.051m 29AWG 1mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 348258124
Compliant | |
EAR99 | |
Active | |
8544.49.20.00 | |
Automotive | No |
PPAP | No |
Space is valuable on a printed circuit board. Molex's FFC jumper cable 0152670357 flat cable is a great alternative to making new lines on the board itself. Its cable is 0.051 m long. This device has a maximum current rating of 1.2 A. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.