Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | Yes |
PPAP | Unknown |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 01530007Z from Littelfuse will be needed. The voltage rating is 32V. This device has a current rating of 15. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 17.3 mm long, 7.6 mm tall and 12.9 mm deep.