Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Yes |
PPAP | Unknown |
Fuse Holder | |
15 | |
32V | |
Pin | |
N/R | |
17.3 | |
7.6 | |
12.9 | |
N/R | |
Through Hole |
Use this fuse holder 01530009Z from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 15. The voltage rating is 32V. This part has an operating temperature range of -40 °C to 85 °C. This product is 17.3 mm long, 12.9 mm tall and 7.6 mm deep.