Molex0190010006Steckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Copper Blue M 24.38mm Zinc Chromate Avikrimp™ Bag
Other Part Names : 349610341
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
M | |
Crimp | |
5.16 | |
Straight | |
Zinc Chromate | |
14-16 | |
300V | |
-65 | |
105 | |
Nylon 6/6 | |
Bag | |
1.658 | |
24.38 | |
11.43 | |
6.35x0.81 | |
Blue | |
Avikrimp™ | |
Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal 0190010006 wire terminal from Molex. It has a male type gender. Its wire is 14-16 AWG. This product is 24.38 mm long and 11.43 mm. This wire terminal has an operating temperature of -65 to 105 °C.