Molex0190030013Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Other Part Names : 350230007
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
The quick disconnect terminal 0190030013 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. It has a female type gender. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 19.81 mm long and 8.02 mm. Its wire is 18-22 AWG. This wire terminal has an operating temperature of -65 to 105 °C.