10% Off
Molex0190170023Steckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 22mm Tin InsulKrimp™ Bag
Other Part Names : 357500510
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
F | |
1.41 | |
Tin | |
14-16 | |
600V | |
-50 | |
105 | |
Polyvinyl Chloride | |
Bag | |
0.431 | |
22 | |
4.1 | |
Blue | |
InsulKrimp™ | |
Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 0190170023 wire terminal from Molex in your design. It has a female type gender. Its wire is 14-16 AWG. This product is 22 mm long and 4.1 mm. This wire terminal has an operating temperature of -50 to 105 °C.