50% Off
Molex0190250001Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Copper Red M 22.96mm Zinc Chromate Avikrimp™ Bag
Other Part Names : 366420001
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
M | |
5.14 | |
Straight | |
Zinc Chromate | |
18-22 | |
600V | |
-65 | |
105 | |
Nylon | |
Bag | |
1.153 | |
22.96 | |
N/A | |
Red | |
Avikrimp™ | |
Cable Mount |
The quick disconnect terminal 0190250001 wire terminal from Molex works by making a solid shielded connection between two of your terminals. It has a male type gender. Its wire is 18-22 AWG. This wire terminal has an operating temperature of -65 to 105 °C. This product is 22.96 mm long.