Molex0190700042Steckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 20.5mm Tin InsulKrimp™ T/R
Other Part Names : 387206202
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
3|3.5 | |
Tin | |
18-22 | |
Polyvinyl Chloride | |
Tape and Reel | |
0.546 | |
20.5 | |
6.7 | |
Red | |
InsulKrimp™ | |
Cable Mount |
The ring tongue terminal 0190700042 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. Its wire is 18-22 AWG. This product is 20.5 mm long and 6.7 mm.