Molex0190730027Steckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin Avikrimp™ Carton
Other Part Names : 387406906
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
8 | |
Tin | |
18-22 | |
Nylon | |
Carton | |
0.987 | |
26.9 | |
12.1 | |
Red | |
Avikrimp™ | |
Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 0190730027 wire terminal from Molex. Its wire is 18-22 AWG. This product is 26.9 mm long and 12.1 mm.