Molex0191150042Steckverbinderanschlüsse
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.6mm Electro Tin Avikrimp™ Bag
Other Part Names : 395016505
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Snap Spade Tongue Terminal | |
3|3.5 | |
Tin | |
10-12 | |
Nylon | |
Bag | |
1.882 | |
24.6 | |
6.6 | |
Yellow | |
Avikrimp™ |
The snap spade tongue terminal 0191150042 wire terminal from Molex makes it simple to connect to your terminals. This product is 24.6 mm long and 6.6 mm. Its wire is 10-12 AWG.