Molex0191390018Steckverbinderanschlüsse
Block Spade Tongue Terminal 18-22AWG Copper Red 19.9mm Tin Avikrimp™ Bag
Other Part Names : 395111509
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Block Spade Tongue Terminal | |
Crimp | |
Straight | |
3|3.5 | |
Tin | |
18-22 | |
600V | |
Nylon | |
Bag | |
0.758 | |
19.9 | |
6.5 | |
Red | |
Avikrimp™ | |
Cable Mount |
A great way to make a solid connection with terminal blocks is to use this block spade tongue terminal 0191390018 wire terminal from Molex in your design. Its wire is 18-22 AWG. This product is 19.9 mm long and 6.5 mm.