50% Off
Molex0191600083Steckverbinderanschlüsse
Splice Terminal 10-16AWG Copper Natural 22.86mm Tin T/R
Other Part Names : 395200108
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Splice Terminal | |
Crimp | |
Straight | |
Tin | |
10-16 | |
600V | |
-55 | |
105 | |
Nylon 6/6 | |
Tape and Reel | |
1.03 | |
22.86 | |
11.2 | |
Natural | |
Cable Mount |
Make a connection with your terminal blocks using the splice terminal 0191600083 wire terminal from Molex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This wire terminal has an operating temperature of -55 to 105 °C. This product is 22.86 mm long and 11.2 mm. Its wire is 10-16 AWG.