Meist Gekauft
Molex0191640056Steckverbinderanschlüsse
Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Carton
Other Part Names : 395238316
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
The splice terminal 0191640056 wire terminal from Molex makes it simple to connect to your terminals. This wire terminal has an operating temperature of -55 to 125 °C. Its wire is 10-12 AWG. This product is 44.45 mm long.