Molex0191930216Steckverbinderanschlüsse
Ring Tongue Terminal 6AWG Copper 32.21mm Electro Tin VersaKrimp™ Carton
Other Part Names : 395333823
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
10 | |
Electro Tin | |
6 | |
Non-Insulated | |
Bag | |
5.008 | |
32.21 | |
16.38 | |
VersaKrimp™ | |
Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 0191930216 wire terminal from Molex. This product is 32.21 mm long and 16.38 mm. Its wire is 6 AWG.