Molex0192700018Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Polyolefin Black Heavy Bag
Other Part Names : 399500112
Compliant | |
EAR99 | |
Active | |
3926.90.99.87 | |
Automotive | No |
PPAP | No |
Tubing | |
Straight | |
Polyolefin | |
Black | |
Heavy | |
19.05 | |
-55 | |
110 | |
1220 |
Group together several different wires into groups with this tubing 0192700018 heat shrink from Molex which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -55 °C to 110 °C.