Molex0194170011Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 14-16AWG MX150L™ T/R
Other Part Names : 417910885
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This specially engineered 0194170011 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 25.4 mm long, 4.62 mm tall and 5.84 mm deep.