Grayhill02-1Steckverbinder, elektronisches Testgerät
Conn Banana Jack PL 1 POS ST 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
The banana 02-1 test terminal block from Grayhill is perfect to test any uncommon connections your application might have. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. 02-1 is housed in thermoplastic. This product is 52.38 mm long and 13.97 mm.