Grayhill02-20Steckverbinder, elektronisches Testgerät
Conn Test Clip PL 1 POS ST Panel Mount 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Test Clip | |
PL | |
Straight | |
1 | |
1 | |
Panel Mount | |
27.4 | |
10.31 |
Using the test clip 02-20 test terminal block from Grayhill is easy when testing components of your circuit. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. 02-20 is housed in thermoplastic. This product is 27.4 mm long and 10.31 mm.