HARTING02011608101Steckverbinder, Mutterplatine
Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
160 | |
Solder | |
2.54 | |
Right Angle | |
1 | |
93.9 | |
20.28 | |
11 | |
Through Hole |
This din 41612 02011608101 backplane connector from Harting is ideal for linking multiple connectors together. This HDR connector has 160 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 4-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A. This product is 93.9 mm long, 11 mm tall and 20.28 mm deep. It uses the solder termination method.