HARTING02021608201Steckverbinder, Mutterplatine
Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the din 41612 02021608201 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This F connector has 160 contacts that are plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 5-row connector. It uses the press fit termination method. This product is 94.8 mm long, 11.58 mm tall and 15.9 mm deep.