Littelfuse0203003.URGSicherungen
Fuse Subminiature Slow Blow Acting 3A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R CSA/UL
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Subminiature | |
Slow Blow | |
Motor Circuit | |
9.45 X 6.35 X 4.19 | |
3 | |
250 | |
250 | |
4.4 | |
0.0197 | |
Gull Wing | |
10.16 | |
2 | |
-55 | |
125 | |
Tape and Reel | |
6.35 | |
9.45 | |
4.19 | |
Thermoplastic | |
Surface Mount |
A great alternative to a circuit breaker, this a subminiature 0203003.URG fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0203003.URG fuse has a gull wing termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 9.45 mm long, 4.19 mm tall and 6.35 mm deep.