Littelfuse0217.080HXP
Fuse Cartridge Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Compliant | |
EAR99 | |
Active | |
8536.10.00.20 | |
Automotive | No |
PPAP | No |
Be protected by adding a miniature 0217.080HXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 0.08. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0217.080HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.