Delta Electronics02DRCG5Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 02DRCG5 power line filter from Delta Electronics suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 2. It has an operating frequency of 50|60 Hz. The 02DRCG5 power line filter has a quick connect termination style. This product is 82.5 mm long, 29.2 mm tall and 70.4 mm deep.