ITT Corporation030-1954-000Steckverbinder, Kontakt
Contact PIN 20/18 Size Crimp ST Cable Mount 18AWG/22AWG Reel
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Machined Signal | |
PIN | |
Crimp | |
Straight | |
Reel | |
22.2 | |
18|20 | |
Cable Mount | |
18|22 |
This 030-1954-000 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector D-Subminiature connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its wire is 18|22 AWG. This product is 22.2 mm long. It uses the crimp termination method.